Part Details for 93LC46XC-I/SN by Microchip Technology Inc
Results Overview of 93LC46XC-I/SN by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC46XC-I/SN Information
93LC46XC-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 93LC46XC-I/SN
93LC46XC-I/SN CAD Models
93LC46XC-I/SN Part Data Attributes
|
93LC46XC-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46XC-I/SN
Microchip Technology Inc
MICROWIRE BUS SERIAL EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | EEPROM | |
Serial Bus Type | MICROWIRE |
Alternate Parts for 93LC46XC-I/SN
This table gives cross-reference parts and alternative options found for 93LC46XC-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46XC-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC46XT-I/SN | Microchip Technology Inc | $0.6970 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC46XC-I/SN vs 93LC46XT-I/SN |
93LC46X/SN | Microchip Technology Inc | $50.6953 | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, EIAJ, PLASTIC, SOIC-8 | 93LC46XC-I/SN vs 93LC46X/SN |
93LC46XT-I/SNB23 | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC46XC-I/SN vs 93LC46XT-I/SNB23 |
93LC46XT-I/SN24 | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC46XC-I/SN vs 93LC46XT-I/SN24 |
93LC46X-E/SN | Microchip Technology Inc | Check for Price | IC,SERIAL EEPROM,64X16/128X8,CMOS,SOP,8PIN,PLASTIC | 93LC46XC-I/SN vs 93LC46X-E/SN |