Part Details for 93LC46AXT-I/SNX by Microchip Technology Inc
Results Overview of 93LC46AXT-I/SNX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC46AXT-I/SNX Information
93LC46AXT-I/SNX by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 93LC46AXT-I/SNX
93LC46AXT-I/SNX CAD Models
93LC46AXT-I/SNX Part Data Attributes
|
93LC46AXT-I/SNX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46AXT-I/SNX
Microchip Technology Inc
128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 6 ms |
Alternate Parts for 93LC46AXT-I/SNX
This table gives cross-reference parts and alternative options found for 93LC46AXT-I/SNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46AXT-I/SNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93C56CT-E/MNY | Microchip Technology Inc | $0.5330 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | 93LC46AXT-I/SNX vs 93C56CT-E/MNY |
BR24C04-RDW6TP | ROHM Semiconductor | Check for Price | EEPROM, 4KX1, Serial, CMOS, PDSO8, MO-153AA, TSSOP-8 | 93LC46AXT-I/SNX vs BR24C04-RDW6TP |
BR24L04F-WTR | ROHM Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | 93LC46AXT-I/SNX vs BR24L04F-WTR |
S-93A86AD0A-K8T2UD | ABLIC Inc. | Check for Price | EEPROM, 1KX16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TMSOP-8 | 93LC46AXT-I/SNX vs S-93A86AD0A-K8T2UD |
CAT24C32TSI-T3 | onsemi | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, TSOP-5 | 93LC46AXT-I/SNX vs CAT24C32TSI-T3 |
CAT24C64LI-T3 | onsemi | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 93LC46AXT-I/SNX vs CAT24C64LI-T3 |
AT24C04C-SSPD-T | Microchip Technology Inc | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8 | 93LC46AXT-I/SNX vs AT24C04C-SSPD-T |
CAV25640VE-GT3 | onsemi | Check for Price | EEPROM Serial 64-Kb SPI - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | 93LC46AXT-I/SNX vs CAV25640VE-GT3 |
BR24S64FVM-WTR | ROHM Semiconductor | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | 93LC46AXT-I/SNX vs BR24S64FVM-WTR |
S-93C46BR0I-J8T1U | ABLIC Inc. | Check for Price | EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SOP-8 | 93LC46AXT-I/SNX vs S-93C46BR0I-J8T1U |