Part Details for 93C46A-E/SNX by Microchip Technology Inc
Results Overview of 93C46A-E/SNX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93C46A-E/SNX Information
93C46A-E/SNX by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 93C46A-E/SNX
93C46A-E/SNX CAD Models
93C46A-E/SNX Part Data Attributes
|
93C46A-E/SNX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93C46A-E/SNX
Microchip Technology Inc
128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 6 ms |
Alternate Parts for 93C46A-E/SNX
This table gives cross-reference parts and alternative options found for 93C46A-E/SNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93C46A-E/SNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT93C46BXI | onsemi | Check for Price | Serial EEPROM Memory, 1 Kb Microwire, SOIC-8, 208 mils, 94-TUBE | 93C46A-E/SNX vs CAT93C46BXI |
CAT93C46XI | Rochester Electronics LLC | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | 93C46A-E/SNX vs CAT93C46XI |
CAT93C46XIT2 | Catalyst Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.208 INCH, GREEN, EIAJ, SOIC-8 | 93C46A-E/SNX vs CAT93C46XIT2 |
CAT93C46XE-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | 93C46A-E/SNX vs CAT93C46XE-TE13 |
CAT93C46XI-GT2 | onsemi | Check for Price | IC,SERIAL EEPROM,64X16/128X8,CMOS,SOP,8PIN,PLASTIC | 93C46A-E/SNX vs CAT93C46XI-GT2 |
CAT93C46AKI-TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.210 INCH, EIAJ, SOIC-8 | 93C46A-E/SNX vs CAT93C46AKI-TE7 |
CAT93C46X-TE13 | Rochester Electronics LLC | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | 93C46A-E/SNX vs CAT93C46X-TE13 |
CAT93C46XE-T2 | onsemi | Check for Price | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.208 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | 93C46A-E/SNX vs CAT93C46XE-T2 |