Part Details for 937-SP-3066R by Bel Fuse
Results Overview of 937-SP-3066R by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
937-SP-3066R Information
937-SP-3066R by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 937-SP-3066R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
937-SP-3066R
|
Avnet Americas | CONN TEL/TELC PL 6 POS 1.02MM CRMP ST CBL MNT 1TERM 6PORT - Bulk (Alt: 937-SP-3066R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2068 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 6 CONTACT(S), MALE, STRAIGHT, IDC TERMINAL, PLUG | 8900 |
|
$0.1540 / $0.4200 | Buy Now |
DISTI #
SS-30600-020
|
Avnet Abacus | CONN TELTELC PL 6 POS 102MM CRMP ST CBL MNT 1TERM 6PORT (Alt: SS-30600-020) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 937-SP-3066R
937-SP-3066R CAD Models
937-SP-3066R Part Data Attributes
|
937-SP-3066R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
937-SP-3066R
Bel Fuse
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.287 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 20.016 N | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 937-SP-3066R
This table gives cross-reference parts and alternative options found for 937-SP-3066R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 937-SP-3066R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
940-SP-3066R-OST | Bel Fuse | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT | 937-SP-3066R vs 940-SP-3066R-OST |
937-SP-3066R Frequently Asked Questions (FAQ)
-
Bel Fuse provides a recommended PCB layout and footprint in their application notes or design guides, which can be found on their website or through direct contact with their technical support team.
-
Engineers should consult with Bel Fuse's thermal design guides and application notes to determine the appropriate thermal management strategy for their specific design. This may involve using thermal interface materials, heat sinks, or other cooling solutions.
-
Bel Fuse provides recommended soldering and rework conditions in their datasheet or application notes, which typically include temperature profiles, soldering times, and other guidelines to ensure reliable assembly and rework.
-
Bel Fuse may provide vibration and shock testing data or guidelines for the 937-SP-3066R in their datasheet or application notes. Engineers should consult with Bel Fuse's technical support team to determine the suitability of the component for their specific application.
-
Engineers should consult Bel Fuse's troubleshooting guides and application notes, which may provide guidance on identifying and resolving common issues. They may also contact Bel Fuse's technical support team for assistance with troubleshooting and debugging.