Part Details for 937-SP-3066R-B25 by Bel Fuse
Results Overview of 937-SP-3066R-B25 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
937-SP-3066R-B25 Information
937-SP-3066R-B25 by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 937-SP-3066R-B25
937-SP-3066R-B25 CAD Models
937-SP-3066R-B25 Part Data Attributes
|
937-SP-3066R-B25
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
937-SP-3066R-B25
Bel Fuse
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.332 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED, ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 20.016 N |
Alternate Parts for 937-SP-3066R-B25
This table gives cross-reference parts and alternative options found for 937-SP-3066R-B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 937-SP-3066R-B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPC19754 | SPC Multicomp | $1.0178 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug | 937-SP-3066R-B25 vs SPC19754 |
87031-0619 | Molex | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug | 937-SP-3066R-B25 vs 87031-0619 |
87031-0629 | Molex | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug | 937-SP-3066R-B25 vs 87031-0629 |
6310-0602 | Ranoda Electronics Inc | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, IDC Terminal, Plug | 937-SP-3066R-B25 vs 6310-0602 |
87031-0638 | Molex | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug | 937-SP-3066R-B25 vs 87031-0638 |
6101-0604-S | Ranoda Electronics Inc | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Wire Terminal, Plug | 937-SP-3066R-B25 vs 6101-0604-S |