Part Details for 937-SP-3066 by Bel Fuse
Results Overview of 937-SP-3066 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
937-SP-3066 Information
937-SP-3066 by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 937-SP-3066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
937-SP-3066
|
Avnet Americas | - Bulk (Alt: 937-SP-3066) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2009 | Buy Now |
DISTI #
87331193
|
Verical | Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 233 Package Multiple: 1 | Americas - 4199 |
|
$0.3010 | Buy Now |
DISTI #
937-SP-3066
|
TME | Connector: RJ12, plug, PIN: 6, Layout: 6p6c, for cable, IDC, straight Min Qty: 1 | 4789 |
|
$0.1970 / $0.3690 | Buy Now |
DISTI #
937-SP-3066
|
Avnet Abacus | (Alt: 937-SP-3066) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 937-SP-3066
937-SP-3066 CAD Models
937-SP-3066 Part Data Attributes
|
937-SP-3066
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
937-SP-3066
Bel Fuse
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | ROHS COMPLIANT, BULK PKG | |
Body Breadth | 0.287 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 937-SP-3066
This table gives cross-reference parts and alternative options found for 937-SP-3066. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 937-SP-3066, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP66X-5000 | Kycon Inc | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT | 937-SP-3066 vs MP66X-5000 |
MP66RX-5000 | Kycon Inc | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Wire Terminal, Plug, ROHS COMPLIANT | 937-SP-3066 vs MP66RX-5000 |
104F6P6C50A | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Wire Terminal, Plug | 937-SP-3066 vs 104F6P6C50A |
937-SP-3066 Frequently Asked Questions (FAQ)
-
Bel Fuse recommends a symmetrical PCB layout with a solid ground plane and a minimum of 1 oz copper thickness to ensure optimal thermal performance and minimize electromagnetic interference (EMI).
-
Consider factors such as voltage rating, current rating, interrupting rating, and melting I²t value when selecting a fuse. Also, consult the Bel Fuse selection guide and consult with a qualified engineer if unsure.
-
The 937-SP-3066 has a maximum operating temperature of 125°C, but it's recommended to derate the fuse's current rating by 2.5% for every 10°C above 85°C to ensure reliable operation.
-
Yes, the 937-SP-3066 is designed to withstand high-vibration environments, but it's essential to ensure proper mounting and secure the fuse to the PCB to prevent mechanical stress and damage.
-
Yes, the 937-SP-3066 is designed for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing procedures.