Part Details for 9363-001T-C3-05F by VPG Transducers
Results Overview of 9363-001T-C3-05F by VPG Transducers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9363-001T-C3-05F Information
9363-001T-C3-05F by VPG Transducers is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS71936-315DRVR | Texas Instruments | Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125 | |
DS90LV001TMX | Texas Instruments | 800-Mbps LVDS buffer 8-SOIC -40 to 85 | |
DS92001TMA/NOPB | Texas Instruments | 3.3V B/LVDS-BLVDS Buffer 8-SOIC -40 to 85 |
Price & Stock for 9363-001T-C3-05F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9363-001T-C3-05F
|
Avnet Abacus | 93631tonC310 6M25SSCoveIP67STD (Alt: 9363-001T-C3-05F) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |