-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLIP FOR 090III(7.0KEY HOLE)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4548727
|
Farnell | AUTOMOTIVE CONN CLIP FOR 090III 7 RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 2 Days Container: Each | 510 |
|
$0.2113 / $0.2506 | Buy Now |
DISTI #
17-936286-1-ND
|
DigiKey | CLIP FOR 090III(7.0KEY HOLE) Min Qty: 8000 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1218 | Buy Now |
DISTI #
936286-1
|
Avnet Americas | - Bag (Alt: 936286-1) Min Qty: 8000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Bag | 0 |
|
$0.1157 / $0.1181 | Buy Now |
DISTI #
571-936286-1
|
Mouser Electronics | Automotive Connectors CLIP FOR 090III (7.0KEY HOLE) RoHS: Compliant | 0 |
|
$0.1210 | Order Now |
DISTI #
AMP936286-1
|
Heilind Electronics | CLIP FOR 090III(7.0KEY HOLE) | Americas - 0 in Stock |
|
$0.1433 / $0.1476 | Buy Now |
|
Onlinecomponents.com | CLIP FOR 090III(7.0KEY HOLE) RoHS: Compliant |
637 Partner Stock |
|
$0.1363 / $0.2220 | Buy Now |
DISTI #
88146794
|
Verical | CLIP FOR 090III(7.0KEY HOLE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 2001 | Americas - 7240 |
|
$0.1486 / $0.1632 | Buy Now |
DISTI #
AMP936286-1
|
Interstate Connecting Components | CLIP FOR 090III(7.0KEY HOLE) | 0 |
|
$0.1433 / $0.1476 | Buy Now |
DISTI #
000000000006378476
|
Sager | Automotive Connectors CLIP FOR 090III (7.0KEY HOLE) Min Qty: 8000 | 0 |
|
$0.1353 / $0.1392 | Buy Now |
|
Master Electronics | CLIP FOR 090III(7.0KEY HOLE) RoHS: Compliant |
637 Partner Stock |
|
$0.1363 / $0.2220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
936286-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
936286-1
TE Connectivity
CLIP FOR 090III(7.0KEY HOLE)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. It's essential to follow this specification to ensure reliable connections.
Yes, the 936286-1 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The operating temperature range for the 936286-1 connector is -40°C to 125°C (-40°F to 257°F). It's essential to consider this range when designing your application.
The 936286-1 connector has a sealed design, making it suitable for outdoor or harsh environments. However, it's still important to consider factors like moisture, salt spray, and UV exposure when designing your application.
Yes, the 936286-1 connector is designed to be compatible with other TE Connectivity products. However, it's essential to verify compatibility and follow proper mating procedures to ensure reliable connections.