Part Details for 935266845112 by NXP Semiconductors
Results Overview of 935266845112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
935266845112 Information
935266845112 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for 935266845112
935266845112 CAD Models
935266845112 Part Data Attributes
|
935266845112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935266845112
NXP Semiconductors
IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 26.73 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 935266845112
This table gives cross-reference parts and alternative options found for 935266845112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935266845112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P87LPC764BN | Philips Semiconductors | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 20MHz, CMOS, PDIP20, | 935266845112 vs P87LPC764BN |
P87LPC764FN | Philips Semiconductors | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 20MHz, CMOS, PDIP20, | 935266845112 vs P87LPC764FN |