Part Details for 934062102 by Altech Corporation
Results Overview of 934062102 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
934062102 Information
934062102 by Altech Corporation is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 934062102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0072
|
Newark | Test Lead Mln 100/1 Blue |Altech 934062102 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6700 / $13.3900 | Buy Now |
DISTI #
934062102-ND
|
DigiKey | TEST LEAD MLN BLUE BANANA PLUG S Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3900 | Buy Now |
DISTI #
70974804
|
RS | Test Lead MLN 100/1 BLUE, Banana Plug, stackable, 4mm, 40" length, 18AWG Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3700 / $9.0900 | Buy Now |