Part Details for 934062092215 by Nexperia
Results Overview of 934062092215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
934062092215 Information
934062092215 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 934062092215
934062092215 CAD Models
934062092215 Part Data Attributes
|
934062092215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934062092215
Nexperia
Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 934062092215
This table gives cross-reference parts and alternative options found for 934062092215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934062092215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-C5V1/T4 | NXP Semiconductors | Check for Price | DIODE 5.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | 934062092215 vs BZX84-C5V1/T4 |
BZX84-C5V1 | Philips Semiconductors | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.3W, | 934062092215 vs BZX84-C5V1 |
BZX84-C5V1/DG/B3 | Nexperia | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | 934062092215 vs BZX84-C5V1/DG/B3 |
BZX84-C5V1/DG | Nexperia | Check for Price | Zener Diode | 934062092215 vs BZX84-C5V1/DG |
933137390215 | Nexperia | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional | 934062092215 vs 933137390215 |