Part Details for 929974-01-10-RK by 3M Interconnect
Results Overview of 929974-01-10-RK by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
929974-01-10-RK Information
929974-01-10-RK by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 929974-01-10-RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P9357
|
Newark | Connector, Rcpt, 10Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:929 Series, Gender:Receptacle Rohs Compliant: Yes |3M 929974-01-10-RK RoHS: Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.9900 | Buy Now |
DISTI #
929974E-01-10-ND
|
DigiKey | CONN RCPT 10POS 0.1 TIN PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8660 In Stock |
|
$0.8054 / $1.5400 | Buy Now |
DISTI #
19-929974-01-10-RK-ND
|
DigiKey | 3M BOARDMOUNT SOCKET, 929 SERIES Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1621 / $2.1300 | Buy Now |
DISTI #
7010303780
|
Avnet Americas | - Bulk (Alt: 7010303780) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1040 / $1.1730 | Buy Now |
DISTI #
517-929974-01-10-RK
|
Mouser Electronics | Headers & Wire Housings 10P STRT 1 ROW SKT RoHS: Compliant | 550 |
|
$1.0400 / $2.1300 | Buy Now |
DISTI #
MMZ7010303780
|
Heilind Electronics | 7010303780 80000909525 10/.100/STR/SKT/1R/.125/BM/TIN | Americas - 1 in Stock |
|
$1.2180 | Buy Now |
DISTI #
MMZ929974-01-10-RK
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
929974-01-10-RK
|
TTI | Headers & Wire Housings 10P STRT 1 ROW SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 432 Package Multiple: 432 Container: Each | Americas - 0 |
|
$1.0500 / $1.1300 | Buy Now |
Part Details for 929974-01-10-RK
929974-01-10-RK CAD Models
929974-01-10-RK Part Data Attributes
|
929974-01-10-RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929974-01-10-RK
3M Interconnect
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.1 inch | |
Body Depth | 0.325 inch | |
Body Length | 1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CUL; UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929974-01-10-RK
This table gives cross-reference parts and alternative options found for 929974-01-10-RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929974-01-10-RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESQT-110-02-F-S-560 | Samtec Inc | $2.1058 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 929974-01-10-RK vs ESQT-110-02-F-S-560 |
ESQT-110-02-M-S-480 | Samtec Inc | $3.2000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 929974-01-10-RK vs ESQT-110-02-M-S-480 |
HCSS-10-S-08.00-01-N-ST4 | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, | 929974-01-10-RK vs HCSS-10-S-08.00-01-N-ST4 |
ESQT-110-02-F-S-692 | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 929974-01-10-RK vs ESQT-110-02-F-S-692 |
ESQT-110-02-G-S-368 | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | 929974-01-10-RK vs ESQT-110-02-G-S-368 |
HCSS-10-S-06.00-01-ST2 | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, | 929974-01-10-RK vs HCSS-10-S-06.00-01-ST2 |
ESQT-110-02-G-S-330 | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | 929974-01-10-RK vs ESQT-110-02-G-S-330 |
ESQT-110-03-G-S-354 | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | 929974-01-10-RK vs ESQT-110-03-G-S-354 |
ESQT-110-02-G-S-570 | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | 929974-01-10-RK vs ESQT-110-02-G-S-570 |
HCSS-10-S-06.00-01-N | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, | 929974-01-10-RK vs HCSS-10-S-06.00-01-N |
929974-01-10-RK Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-1.5 Nm (4.4-13.4 in-lbs) for the screw locks. However, it's essential to consult the specific application requirements and the datasheet for precise torque values.
-
Yes, the 929974-01-10-RK connector is designed to withstand high-vibration environments. The connector's screw-lock mechanism and rugged design ensure reliable connections even in harsh conditions.
-
Yes, the 929974-01-10-RK connector is designed for outdoor and harsh environmental applications. It meets the IP67 rating, ensuring protection against dust and water ingress.
-
The operating temperature range for the 929974-01-10-RK connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consult the datasheet for specific temperature ratings and derating factors.
-
Yes, the 929974-01-10-RK connector is designed to be compatible with other 3M Interconnect products, including cable assemblies and adapters. Consult the datasheet and product documentation for specific compatibility information.