Part Details for 929852-01-15-RA by 3M Interconnect
Results Overview of 929852-01-15-RA by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
929852-01-15-RA Information
929852-01-15-RA by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 929852-01-15-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P9289
|
Newark | 80000909053 929852-01-15-Ra=30/.100/Str/Skt/2R/.125/Bm/10U/Rohs |3M 929852-01-15-RA RoHS: Not Compliant Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.3500 | Buy Now |
DISTI #
19-929852-01-15-RA-ND
|
DigiKey | 3M BOARDMOUNT SOCKET, 929 SERIES Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
148 In Stock |
|
$2.3606 / $3.9200 | Buy Now |
DISTI #
929852E-01-15-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
52 In Stock |
|
$1.8841 / $3.6200 | Buy Now |
DISTI #
7010347663
|
Avnet Americas | - Bulk (Alt: 7010347663) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2209 / $2.4060 | Buy Now |
DISTI #
MMM7010347663
|
Heilind Electronics | 7010347663 80000909053 30/.100/STR/SKT/2R/.125/BM/10U | Americas - 0 in Stock |
|
$2.5885 / $2.6707 | Buy Now |
Part Details for 929852-01-15-RA
929852-01-15-RA CAD Models
929852-01-15-RA Part Data Attributes
|
929852-01-15-RA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929852-01-15-RA
3M Interconnect
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.2 inch | |
Body Depth | 0.325 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER PCT | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CUL; UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
929852-01-15-RA Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the 929852-01-15-RA connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, automotive, and industrial control systems.
-
The operating temperature range of the 929852-01-15-RA connector is -55°C to 125°C (-133°F to 257°F).
-
Yes, the connector is designed to be resistant to moisture and chemicals, with a rating of IP67 (dust-tight and protected against immersion in water up to 1 meter for 30 minutes).
-
The mating cycle life of the 929852-01-15-RA connector is 500 cycles minimum.