-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUNIOR POWER TIMER CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772734
|
Farnell | CONTACT, RECEPTACLE, AWG17-13.5 RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 6 Days Container: Cut Tape | 51540 |
|
$0.1302 / $0.1700 | Buy Now |
DISTI #
2360622
|
Farnell | CONTACT, CRIMP, SOCKET, 17-13AWG, REEL RoHS: Compliant Min Qty: 9900 Lead time: 29 Weeks, 1 Days Container: Reel | 9900 |
|
$0.1222 / $0.1302 | Buy Now |
DISTI #
4437918
|
Farnell | RECTANGULAR POWER CONTACTS RoHS: Compliant Min Qty: 3300 Lead time: 1 Weeks, 2 Days Container: Each | 6600 |
|
$0.4915 | Buy Now |
DISTI #
A107050CT-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 29 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
7611 In Stock |
|
$0.1086 / $0.2400 | Buy Now |
DISTI #
927768-3
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Tape and Reel (Alt: 927768-3) RoHS: Compliant Min Qty: 9900 Package Multiple: 9900 Lead time: 20 Weeks, 6 Days Container: Reel | 0 |
|
$0.0940 / $0.0965 | Buy Now |
DISTI #
571-927768-3
|
Mouser Electronics | Automotive Connectors JTIMER SKT 17-13 Reel of 3300 RoHS: Compliant | 13200 |
|
$0.1070 / $0.1290 | Buy Now |
DISTI #
571-927768-3-CT
|
Mouser Electronics | Automotive Connectors JTIMER SKT 17-13 Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1980 | Order Now |
DISTI #
571-927768-3-MR
|
Mouser Electronics | Automotive Connectors JTIMER SKT 17-13 Reel of 500 RoHS: Compliant | 0 |
|
$0.1890 | Order Now |
DISTI #
E02:0323_01933951
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 13-17AWG Reel Automotive RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 26 Weeks Date Code: 2507 | Europe - 29700 |
|
$0.0827 / $0.0937 | Buy Now |
DISTI #
AMP927768-3
|
Heilind Electronics | JPT REC 2.8 CONTACT SRC SN | Americas - 0 in Stock |
|
$0.1175 / $0.1211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
927768-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
927768-3
TE Connectivity
JUNIOR POWER TIMER CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.083 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | YES | |
Design Use | POWER | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 16 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 927768-3 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
Yes, the 927768-3 connector is designed to operate in harsh environments, including exposure to moisture, dust, and extreme temperatures (-40°C to 125°C).
The maximum current rating for the 927768-3 connector is 3A per contact, but it's recommended to derate the current based on the application's specific requirements.
Yes, the 927768-3 connector is designed to operate in high-temperature environments up to 125°C (257°F), making it suitable for use in applications such as automotive, industrial, and aerospace.