-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUNIOR-TIMER KONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C1444
|
Newark | Automotive Contact, Skt, 17-14Awg, Crimp, Product Range:Junior Power Timer Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:17Awg, Contact Material:Copper, Iron Rohs Compliant: Yes |Amp Te Connectivity 927766-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7294 |
|
$0.1180 | Buy Now |
DISTI #
17-927766-1CT-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18800 In Stock |
|
$0.1677 / $0.3500 | Buy Now |
DISTI #
927766-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 927766-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 3750 Lead time: 35 Weeks, 3 Days Container: Reel | 0 |
|
$0.1209 / $0.1460 | Buy Now |
DISTI #
67C1444
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 67C1444) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 36 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1990 | Buy Now |
DISTI #
571-927766-1
|
Mouser Electronics | Automotive Connectors JUNIOR-TIMER KONT RoHS: Compliant | 15000 |
|
$0.1620 / $0.1950 | Buy Now |
DISTI #
571-927766-1-CT
|
Mouser Electronics | Automotive Connectors JUNIOR-TIMER KONT "Cut Strip of 100 RoHS: Compliant | 10900 |
|
$0.2410 | Buy Now |
DISTI #
571-927766-1-LP
|
Mouser Electronics | Automotive Connectors JUNIOR-TIMER KONT RoHS: Compliant | 6225 |
|
$0.2920 / $0.4200 | Buy Now |
DISTI #
571-927766-1-MR
|
Mouser Electronics | Automotive Connectors JUNIOR-TIMER KONT 'Reel of 1000" RoHS: Compliant | 0 |
|
$0.2010 | Order Now |
DISTI #
V72:2272_11642682
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 13-17AWG Reel Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2232 Container: Cut Strips | Americas - 40 |
|
$0.0905 / $0.1890 | Buy Now |
DISTI #
AMP927766-1
|
Heilind Electronics | JPT REC 2.8 CONTACT SWS SN | Americas - 0 in Stock |
|
$0.1689 / $0.1832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
927766-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
927766-1
TE Connectivity
JUNIOR-TIMER KONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 927766-1 connector is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and securing of the connector.
The 927766-1 connector has a IP67 rating, making it suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors such as moisture, dust, and extreme temperatures.
While it's technically possible to use a different wire gauge, it's not recommended as it may affect the connector's performance, reliability, and safety. It's best to follow the manufacturer's recommended wire gauge specifications.
To ensure proper mating and unmating, follow the manufacturer's guidelines for connector handling, alignment, and mating/unmating forces. It's also essential to ensure the connector is properly secured and fastened to prevent accidental disconnection.