-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV.M-N-L.PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0492
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 926894-1 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 2 |
|
$13.5000 | Buy Now |
DISTI #
A106332-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2196 / $0.4000 | Buy Now |
DISTI #
926894-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 926894-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1451 / $0.1730 | Buy Now |
DISTI #
06WX0492
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Boxed Product (Development Kits) (Alt: 06WX0492) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Box | 0 |
|
$19.5500 / $27.2500 | Buy Now |
DISTI #
571-926894-1
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 AWG RoHS: Compliant | 0 |
|
$0.2200 / $0.4500 | Order Now |
DISTI #
E02:0323_00039904
|
Arrow Electronics | 926894-1 TE Connectivity Connector Contact PIN Crimp ST Cable Mount 14-20AWG Box - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2414 | Europe - 19566 |
|
$0.2062 / $0.4050 | Buy Now |
DISTI #
V99:2348_11642276
|
Arrow Electronics | 926894-1 TE Connectivity Connector Contact PIN Crimp ST Cable Mount 14-20AWG Box - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 1751 | Americas - 27 |
|
$0.0115 | Buy Now |
DISTI #
70084418
|
RS | Contact, Pin, Universal MATE-N-LOK, 20-14 AWG Min Qty: 24000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2720 / $0.3400 | RFQ |
DISTI #
AMP926894-1
|
Heilind Electronics | UNIV.M-N-L.PIN | Americas - 0 in Stock |
|
$0.2010 / $0.2040 | Buy Now |
|
Onlinecomponents.com | UNIV.M-N-L.PIN RoHS: Compliant |
81 In Stock |
|
$0.2155 / $0.4307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926894-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926894-1
TE Connectivity
UNIV.M-N-L.PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 2.1 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 926894-1 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
The operating temperature range for the 926894-1 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 926894-1 connector is designed to be resistant to corrosion and can withstand exposure to harsh environments, including high humidity and certain chemicals.
No, the 926894-1 connector is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.