Part Details for 923345-04-C by 3M Interconnect
Results Overview of 923345-04-C by 3M Interconnect
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
923345-04-C Information
923345-04-C by 3M Interconnect is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 923345-04-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M8562
|
Newark | Jumper Wire Pack, 200 Pieces, 0.4" Long, 22 Awg, Yellow Pvc, Kit Contents:200Pcs Of Size 0.4" Jumper Wires, Product Range:923345 Series, For Use With:Solderless Breadboards Rohs Compliant: Yes |3M 923345-04-C RoHS: Compliant Min Qty: 10 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
$22.5900 / $33.8800 | Buy Now |
DISTI #
923345-04-ND
|
DigiKey | JUMPER PREFORM 0.4" 22AWG 200PCS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1024 In Stock |
|
$19.9612 / $30.6400 | Buy Now |
DISTI #
7010398289
|
Avnet Americas | Cable Accessories Jumper Wire Tin Copper Yellow - Cable Rools/Shrink Tubing (Alt: 7010398289) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$20.4403 / $21.7180 | Buy Now |
DISTI #
19M8562
|
Avnet Americas | Cable Accessories Jumper Wire Tin Copper Yellow - Boxed Product (Development Kits) (Alt: 19M8562) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Box | 0 |
|
$26.1400 / $36.4600 | Buy Now |
DISTI #
517-923345-04
|
Mouser Electronics | Jumper Wires 0.4" YELLOW 200/PK RoHS: Compliant | 53 |
|
$20.7400 / $25.9500 | Buy Now |
DISTI #
MMM7010398289
|
Heilind Electronics | 7010398289 80610339410 0.4LONGJUMPERWIRE(200/PKG) | Americas - 0 in Stock |
|
$24.5677 / $26.6150 | Buy Now |
|
Onlinecomponents.com | Wire, Jumper, 22 AWG, 2.0 in., Tinned Copper, PVC, 90 , 1/4 in., Yellow, | 3M 923345-04-C RoHS: Compliant |
2 In Stock |
|
$12.3800 / $17.5600 | Buy Now |
|
Bristol Electronics | 388 |
|
RFQ | ||
|
Quest Components | INTERCONNECTION DEVICE | 336 |
|
$0.1440 / $0.2700 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 309 |
|
$0.1400 / $0.7000 | Buy Now |
Part Details for 923345-04-C
923345-04-C CAD Models
923345-04-C Part Data Attributes
|
923345-04-C
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
923345-04-C
3M Interconnect
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | 3M | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
923345-04-C Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the 923345-04-C connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 923345-04-C connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 923345-04-C connector is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 923345-04-C connector is designed for use with wire sizes AWG 20-24. Using a larger wire size may compromise the connector's performance and reliability.