Part Details for 920-14512-790 by Microchip Technology Inc
Results Overview of 920-14512-790 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
920-14512-790 Information
920-14512-790 by Microchip Technology Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69145-120LF | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 20 Positions, 2.54mm (0.100in) Pitch | |
10127819-14512LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 14 Positions, LCP, Non GW Compatible, Tray Packing. | |
10131318-14512GRLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 14 Positions, LCP, GW Compatible, Tape and Reel. |
Price & Stock for 920-14512-790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920-14512-790
|
Microchip Technology Inc | TP4XXX UPGRADE FROM 512 TO 790 PTP, Projected EOL: 2049-01-13 COO: United States of America ECCN: EAR99 RoHS: Not Compliant Lead time: 1 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now |