Part Details for 920-14512-2000 by Microchip Technology Inc
Results Overview of 920-14512-2000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
920-14512-2000 Information
920-14512-2000 by Microchip Technology Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
CO-058BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-004 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
CO-058SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-003 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 920-14512-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920-14512-2000
|
Microchip Technology Inc | TP4100 Upgrade from 512 to 2000 PTP, Projected EOL: 2049-05-07 COO: United States of America Lead time: 1 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now |