Part Details for 91F1-20-20-1-B by TE Connectivity
Results Overview of 91F1-20-20-1-B by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91F1-20-20-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F1-20-20-1-B
|
Avnet Americas | - Bulk (Alt: 91F1-20-20-1-B) Min Qty: 48 Package Multiple: 48 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006017057
|
Sager | TE Connectivity 91F1-20-20-1-B | 0 |
|
Buy Now |
Part Details for 91F1-20-20-1-B
91F1-20-20-1-B CAD Models
91F1-20-20-1-B Part Data Attributes
|
91F1-20-20-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91F1-20-20-1-B
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Additional Feature | FINISH: OLIVE DRAB CADMIUM | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |