Part Details for 919-101P-51S1X by Amphenol RF
Results Overview of 919-101P-51S1X by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
919-101P-51S1X Information
919-101P-51S1X by Amphenol RF is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74H101PC | Rochester Electronics LLC | 74H101 - AND-OR Gated J-K Negative EDGE Triggered FlipFlop | |
101P014FB110 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=1.0mm, Vertical orientation, Plug, 14P | |
10136870-101PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Surface Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 919-101P-51S1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8314
|
Newark | Rf/Coaxial Mcx Plug Str 50 Ohm Crimp/Sldr, Connector Type:Mcx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 919-101P-51S1X RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3600 / $9.9000 | Buy Now |
DISTI #
ARF1982-ND
|
DigiKey | CONN MCX PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
98 In Stock |
|
$6.8886 / $11.2200 | Buy Now |
DISTI #
70142793
|
RS | Connector rf coaxial mcx str plug crimp/solder for rg174 188 316 50 ohm nickel Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$8.7300 / $11.3300 | Buy Now |
DISTI #
AMR919-101P-51S1X
|
Heilind Electronics | MCX RG-174,188,316 CABLE | Americas - 204 in Stock |
|
$5.9164 / $7.5730 | Buy Now |
|
Onlinecomponents.com | RF Connector MCX Straight Crimp Plug for RG-174 RG-188A RG-316 50 Ohm RoHS: Compliant | 40 Factory Stock |
|
$7.3000 / $10.6400 | Buy Now |
DISTI #
AMR919-101P-51S1X
|
Interstate Connecting Components | MCX RG-174,188,316 CABLE | 68 |
|
$5.9164 / $7.5730 | Buy Now |
|
Powell Electronics | MCX Straight Cable Plug 50 Ohm Min Qty: 100 | 26 |
|
$4.0900 / $6.7300 | Buy Now |
|
Cytech Systems Limited | 10000 |
|
RFQ | ||
|
Master Electronics | RF Connector MCX Straight Crimp Plug for RG-174 RG-188A RG-316 50 Ohm RoHS: Compliant | 40 Factory Stock |
|
$7.3000 / $10.6400 | Buy Now |