Part Details for 91716-3010 by Molex
Results Overview of 91716-3010 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
91716-3010 Information
91716-3010 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 91716-3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-91716-3010
|
Mouser Electronics | Headers & Wire Housings 9CKT 2.5 APPLI-M OEW WO/R | 0 |
|
$0.1210 / $0.1490 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 76800 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 91716-3010
91716-3010 CAD Models
91716-3010 Part Data Attributes
|
91716-3010
Molex
Buy Now
Datasheet
|
Compare Parts:
91716-3010
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
91716-3010 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.2 in-lbs).
-
Yes, the 917163010 is designed to withstand vibrations up to 10G (10-2000 Hz) and can be used in high-vibration environments.
-
The 917163010 has a IP67 rating, making it suitable for outdoor use and providing protection against dust and water ingress.
-
The maximum wire size that can be used with the 917163010 is 16 AWG (1.5 mm²).
-
The 917163010 is rated for operation in temperatures ranging from -40°C to 105°C (-40°F to 221°F), making it suitable for high-temperature environments.