Part Details for 914CE31-3 by Honeywell Sensing and Control
Results Overview of 914CE31-3 by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
914CE31-3 Information
914CE31-3 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 914CE31-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C7803
|
Newark | Limitswitch, top Roller Plunger,240V,5A, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:-, Contact Current Ac Max:5A, Contact Voltage Ac Max:240V, Operating Force Max:17.5N, Product Range:-, Contact Current Dc Max:- Rohs Compliant: Yes |Honeywell 914CE31-3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.7100 / $233.4700 | Buy Now |
DISTI #
480-4368-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 240V Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.9270 | Buy Now |
DISTI #
785-914CE31-3
|
Mouser Electronics | Limit Switches MINI SW SPDT 3FT CAB Top Roll PLG,MINI SW RoHS: Compliant | 0 |
|
$219.3000 / $261.8200 | Order Now |
DISTI #
V36:1790_07341073
|
Arrow Electronics | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 28VDC 74.57VA 22.24N Linear Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2438 | Americas - 25 |
|
$262.8700 / $285.9100 | Buy Now |
DISTI #
V79:2366_17796664
|
Arrow Electronics | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 28VDC 74.57VA 22.24N Linear Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1430 | Americas - 2 |
|
$74.7730 | Buy Now |
DISTI #
70119839
|
RS | Compact Switch, Enclosed, Top Roller, SPDT, 3ft Cable, 914CE Series Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$261.8200 | RFQ |
DISTI #
68777740
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 28VDC 74.57VA 22.24N Linear Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 33 |
|
$256.5836 / $330.9546 | Buy Now |
DISTI #
26119383
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 28VDC 74.57VA 22.24N Linear Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1430 | Americas - 2 |
|
$74.7730 | Buy Now |
DISTI #
87365653
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 28VDC 74.57VA 22.24N Linear Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$103.6029 | Buy Now |
DISTI #
914CE31-3
|
TTI | Limit Switches MINI SW SPDT 3FT CAB Top Roll PLG,MINI SW Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$157.7100 / $180.9700 | Buy Now |
Part Details for 914CE31-3
914CE31-3 CAD Models
914CE31-3 Part Data Attributes
|
914CE31-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE31-3
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.8 mm | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 16 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 40.01 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 22.24 N | |
Pre-Travel-Max | 1.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
914CE31-3 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the 914CE31-3 is with the sensor axis vertical and the connector pointing downwards to prevent moisture from entering the sensor.
-
The 914CE31-3 is a pre-calibrated sensor and does not require calibration. However, it's recommended to perform a system-level calibration to ensure accurate readings in the specific application.
-
The response time of the 914CE31-3 is typically around 10-15 ms, but this can vary depending on the specific application and environmental conditions.
-
Yes, the 914CE31-3 is designed to operate in high-vibration environments and can withstand vibrations up to 10g. However, it's recommended to consult with Honeywell's application engineers to ensure the sensor meets the specific vibration requirements of the application.
-
The 914CE31-3 has an analog output, but it can be easily interfaced with various communication protocols such as I2C, SPI, or UART using an external microcontroller or analog-to-digital converter.