Part Details for 9116B by B&K Precision Corporation
Results Overview of 9116B by B&K Precision Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9116B Information
9116B by B&K Precision Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 9116B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4950
|
Newark | Power Supply, Programmable, 1 Output, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:150V, Output Current Min:0A, Output Current Max:30A, Power Rating:1.2Kw, Plug Type:- Rohs Compliant: Yes |B&k Precision 9116B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2,695.0000 | Buy Now |
DISTI #
22-9116B-ND
|
DigiKey | DC CONV 150V 30A 1200W NO GPIB Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$2,695.0100 | Buy Now |
DISTI #
615-9116B
|
Mouser Electronics | Bench Top Power Supplies Programmable 1-Output Multi-Range Power Supply, 1200W, 0 to 150 V, 0 to 30 A RoHS: Compliant | 7 |
|
$2,695.0000 | Buy Now |
DISTI #
73755929
|
RS | Multi-Range Programmable DC Power Supply (150V 30A 1200W), 9115 Series Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$2,695.0000 | Buy Now |
|
Onlinecomponents.com | Multi-Range Programmable DC Power Supply (150V 30A 1200W), 9115 Series | B&K Precision 9116B RoHS: Compliant | 0 |
|
$2,695.0000 | Buy Now |