Part Details for 9080GCB50 by Square D by Schneider Electric
Results Overview of 9080GCB50 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9080GCB50 Information
9080GCB50 by Square D by Schneider Electric is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 9080GCB50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4230
|
Newark | Terminal Block, Din, 16-10Awg, Product Range:9080Gcb Series, Current Rating:5A, No. Of Poles:-, Voltage Rating Vdc:65Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Din Rail, Pitch Spacing:13Mm Rohs Compliant: No |Square D By Schneider Electric 9080GCB50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$58.3300 / $65.9700 | Buy Now |
DISTI #
72195016
|
RS | CIRCUIT PROTECTOR 250V 5A TYPE NEMA Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$106.5700 | Buy Now |