Part Details for 906-7MM by Bivar Inc
Results Overview of 906-7MM by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
906-7MM Information
906-7MM by Bivar Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 906-7MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9585
|
Newark | Nylon Tubular, 7 Mm Length, 0.148 Od, 0.085 Id, White/Bag |Bivar 906-7MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 / $0.0840 | Buy Now |
DISTI #
906-7MM-ND
|
DigiKey | ROUND SPACER NYLON 7MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0485 | Buy Now |
DISTI #
V99:2348_19761360
|
Arrow Electronics | Spacer Round 2.2mm-ID 3.8mm-OD 7mm-LG Nylon 6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2028 | Americas - 996 |
|
$0.0088 / $0.0463 | Buy Now |
DISTI #
70530656
|
RS | Nylon Tubular, 7 mm Length, 0.148 OD, 0.085 ID, White Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0540 / $0.0560 | RFQ |
DISTI #
41103092
|
Verical | Spacer Round 2.2mm-ID 3.8mm-OD 7mm-LG Nylon 6 RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 2028 | Americas - 996 |
|
$0.0463 | Buy Now |
DISTI #
906-7MM
|
IBS Electronics | 906-7MM by BIVAR is a high-quality LED spacer designed for 7mm LEDs, providing precise alignment and insulation, ideal for electronic applications requiring reliable LED mounting solutions. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.0741 / $0.0798 | Buy Now |