-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
90136-2106 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDCLVD2106RHAT | Texas Instruments | Low Jitter, Dual 1:6 Universal-to-LVDS Buffer 40-VQFN -40 to 85 | |
V62/10604-01XE | Texas Instruments | Enhanced Product Triple 10-Bit All Format Video DAC 80-HTQFP -40 to 85 | |
V62/10613-02XE | Texas Instruments | Enhanced Product Low-Noise, Very Low Drift, Precision Voltage Reference 8-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1825
|
Newark | Connector, Header, 6Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:C-Grid Iii 90136 Series Rohs Compliant: Yes |Molex 90136-2106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$0.1530 | Buy Now |
DISTI #
01AH1825
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tray - Bulk (Alt: 01AH1825) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 119 Partner Stock |
|
$1.2900 / $1.8300 | Buy Now |
DISTI #
0901362106
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901362106) RoHS: Compliant Min Qty: 2720 Package Multiple: 1360 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.6021 / $0.7537 | Buy Now |
DISTI #
538-90136-2106
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HDR 6P R/A SR SHRD TIN RoHS: Compliant | 687 |
|
$0.7570 / $1.5400 | Buy Now |
DISTI #
70374032
|
RS | Header 2.54mm, single row, RA shrouded,6w Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.2700 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray RoHS: Compliant |
641 Partner Stock |
|
$0.6940 / $0.8470 | Buy Now |
DISTI #
88076991
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 272 Package Multiple: 1 Date Code: 2501 | Americas - 1270 |
|
$0.7143 / $0.8030 | Buy Now |
DISTI #
16862761
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 640 |
|
$0.8700 / $0.8900 | Buy Now |
DISTI #
87340286
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 150 |
|
$0.9660 / $1.2460 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90136-2106
Molex
Buy Now
Datasheet
|
Compare Parts:
90136-2106
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III, POLARIZED | |
Body Breadth | 0.284 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 118u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for 90136-2106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90136-2106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90136-2206 | Molex | $0.2823 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 90136-2106 vs 90136-2206 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 90136-2106 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The connector is rated for indoor use, but it can be used outdoors if properly sealed and protected from environmental factors such as moisture and UV exposure.
The maximum wire size that can be used with the 90136-2106 is 18 AWG (1.0 mm²).
The connector is rated for operation up to 105°C (221°F), but it's recommended to derate the current carrying capacity at higher temperatures.