-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
90136-1105 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8951105EA | Texas Instruments | Regulating Pulse Width Modulators 16-CDIP -55 to 125 | |
TPS7A11105PDRVR | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 6-WSON -40 to 125 | |
TPS7A11105PDRVT | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 6-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3051683
|
Farnell | CONNECTOR, HEADER, 5POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 0 Days Container: Each | 439 |
|
$0.8237 / $1.5727 | Buy Now |
DISTI #
4238900
|
Farnell | RoHS: Compliant Min Qty: 150 Container: Each | 0 |
|
$0.8823 / $0.9010 | Buy Now |
DISTI #
01AH8823
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH8823) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8880 / $1.3300 | Buy Now |
DISTI #
538-90136-1105
|
Mouser Electronics | Headers & Wire Housings C-GRID III 5 CKT SHR RoHS: Compliant | 1191 |
|
$0.8120 / $1.3100 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray RoHS: Compliant |
3198 Partner Stock |
|
$0.6320 / $0.8980 | Buy Now |
DISTI #
16502056
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 3196 |
|
$0.7700 / $0.8600 | Buy Now |
DISTI #
88143821
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 1735 | Americas - 511 |
|
$0.7656 | Buy Now |
DISTI #
87359375
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 72 |
|
$1.2866 | Buy Now |
|
Bristol Electronics | 815 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 160 |
|
$1.0500 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90136-1105
Molex
Buy Now
Datasheet
|
Compare Parts:
90136-1105
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III | |
Body Breadth | 0.284 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.632 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 118u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 90136-1105 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 90136-1105 connector has a rating of IP67, which means it's protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating.
The 90136-1105 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
While the 90136-1105 connector is designed for use with AWG 20-24 wires, it's possible to use it with other wire sizes. However, it's crucial to ensure that the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or disconnection.