Part Details for 9012M4FAR99X90X by Conec Corporation
Results Overview of 9012M4FAR99X90X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9012M4FAR99X90X Information
9012M4FAR99X90X by Conec Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 9012M4FAR99X90X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC9012M4FAR99X90X
|
Heilind Electronics | 124 FEMALE MINI M SOLDER PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9100 / $7.6300 | Buy Now |
DISTI #
COC9012M4FAR99X90X
|
Interstate Connecting Components | 124 FEMALE MINI M SOLDER PIN | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN Package Multiple: 1 | 0 |
|
$6.9800 / $7.2200 | RFQ |
Part Details for 9012M4FAR99X90X
9012M4FAR99X90X CAD Models
9012M4FAR99X90X Part Data Attributes
|
9012M4FAR99X90X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
9012M4FAR99X90X
Conec Corporation
Board Connector, 16 Contact(s), Female, Straight, Solder Terminal, Locking, Gray Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.417 inch | |
Body Depth | 0.512 inch | |
Body Length | 2.165 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P4 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
9012M4FAR99X90X Frequently Asked Questions (FAQ)
-
The operating temperature range of the 9012M4FAR99X90X connector is -40°C to 125°C.
-
Yes, the 9012M4FAR99X90X connector is designed to withstand high-vibration environments and meets the requirements of IEC 61373 Cat. 2.
-
The 9012M4FAR99X90X connector has a mating cycle life of 500 cycles.
-
The 9012M4FAR99X90X connector is designed to be compatible with other M12 connectors from different manufacturers, but compatibility should be verified before use.
-
The 9012M4FAR99X90X connector has an IP67 rating, which means it is dust-tight and can withstand immersion in water up to 1 meter for 30 minutes.