-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, On-(off), Momentary, 0.1A, 12VDC, Solder Terminal, Pushbutton Actuator, Surface Mount-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
900AGQ by E-Switch Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1786
|
Newark | Detect Switch, Spst-No, 0.1A, 50V, Smd, Product Range:900 Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:100Ma, Contact Voltage Dc Nom:50V, External Height:2Mm, External Width:3.8Mm Rohs Compliant: Yes |E-Switch 900AGQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 865 |
|
$0.2310 | Buy Now |
DISTI #
EG2622CT-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.1A 50V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
547 In Stock |
|
$0.7964 / $1.4300 | Buy Now |
DISTI #
612-900-AGQ
|
Mouser Electronics | Detector Switches RT ANGLE SMD 12VDC RoHS: Compliant | 19 |
|
$0.6850 / $1.4300 | Buy Now |
DISTI #
69080205
|
Verical | Switch Detector N.O. SPST Plunger Gull Wing 0.1A 50VDC SMD T/R Min Qty: 50 Package Multiple: 25 | Americas - 875 |
|
$1.1999 / $2.0410 | Buy Now |
DISTI #
37141669
|
Verical | Switch Detector N.O. SPST Plunger Gull Wing 0.1A 50VDC SMD T/R Min Qty: 217 Package Multiple: 1 | Americas - 865 |
|
$0.3490 / $0.3772 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | 41 |
|
$9.2500 / $15.0000 | Buy Now | |
DISTI #
900AGQ
|
TME | Switch: detecting, Pos: 2, SPST-NO, 0.1A/12VDC, Rcont max: 80mΩ, SMD Min Qty: 1900 | 0 |
|
$0.8200 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 708 |
|
$0.5500 / $0.8500 | Buy Now |
|
Master Electronics | Switch - SPST-NO - 100mA - 50V - Overtravel Plunger Actuator - Without Mounting Tabs - Gull Wing - Surface Mount. RoHS: Compliant |
894 In Stock |
|
$0.7160 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
900AGQ
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
900AGQ
E-Switch Inc
Snap Acting/Limit Switch, SPST, On-(off), Momentary, 0.1A, 12VDC, Solder Terminal, Pushbutton Actuator, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.098 inch | |
Actuator Material | NYLON | |
Actuator Type | PUSHBUTTON | |
Additional Feature | TAPE AND REEL PACKAGE | |
Body Breadth | 4 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 5.7 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Function | ON-(OFF) | |
Contact Resistance | 0.08 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.49 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
The recommended torque for the 900AGQ's screw terminals is 0.5-0.8 Nm (4.4-7.4 in-lbs).
Yes, the 900AGQ is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G acceleration.
Yes, the 900AGQ is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C (500°F).
The operating temperature range for the 900AGQ is -40°C to 85°C (-40°F to 185°F).
Yes, the 900AGQ has a moisture rating of IP67, making it suitable for use in humid or wet environments.