Part Details for 900-300NFG6-176A11 by Glenair Inc
Results Overview of 900-300NFG6-176A11 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
900-300NFG6-176A11 Information
900-300NFG6-176A11 by Glenair Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 900-300NFG6-176A11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK5029
|
Newark | Superseal - M28840 Connectors |Glenair 900-300NFG6-176A11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$533.3500 / $1,989.3800 | Buy Now |
DISTI #
631-900300NFG6176A11
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SUPERSEAL - M28840 CONNECTORS | 0 |
|
$872.2300 | Order Now |
DISTI #
GLE900-300NFG6-176A11
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 900-300NFG6-176A11
900-300NFG6-176A11 CAD Models
900-300NFG6-176A11 Part Data Attributes
|
900-300NFG6-176A11
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
900-300NFG6-176A11
Glenair Inc
Rectangular Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | SUPERSEAL; SHIELDED; POLARIZED | |
Body Breadth | 1.387 inch | |
Body Depth | 2.18 inch | |
Body Length | 1.387 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM | |
Straight Connection | YES |