-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MESSERLEISTE 9P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9-966140-4 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0942
|
Newark | Power Conn, Header, 9Pos, 3Rows, 5Mm, Th, No. Of Contacts:9Contacts, Product Range:Junior Power Timer Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:5Mm, Gender:Header, Contact Gender:Pin Rohs Compliant: Yes |Amp Te Connectivity 9-966140-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$0.7330 | Buy Now |
DISTI #
A122202-ND
|
DigiKey | CONN HEADER R/A 9POS 5MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
8 In Stock |
|
$2.6418 / $4.3200 | Buy Now |
DISTI #
9-966140-4
|
Avnet Americas | - Trays (Alt: 9-966140-4) RoHS: Not Compliant Min Qty: 210 Package Multiple: 210 Lead time: 15 Weeks, 1 Days Container: Tray | 2110 Factory Stock |
|
$1.6520 / $2.2606 | Buy Now |
DISTI #
74T0942
|
Avnet Americas | Connector Header 9 Position 5mm Solder Right Angle Through Hole - Bulk (Alt: 74T0942) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$2.2600 / $2.5400 | Buy Now |
DISTI #
571-9-966140-4
|
Mouser Electronics | Automotive Connectors MESSERLEISTE 9P RoHS: Compliant | 0 |
|
$2.6000 / $4.3200 | Order Now |
DISTI #
70288273
|
RS | PCB Header, Black, Tin, Pitch 3.5000 mm, AC Voltage 24 V, AMP Series Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3900 / $5.4900 | RFQ |
DISTI #
AMP9-966140-4
|
Heilind Electronics | MESSERLEISTE 9P | Americas - 0 in Stock |
|
$2.0958 / $2.8804 | Buy Now |
|
Onlinecomponents.com | MESSERLEISTE 9P RoHS: Compliant | 0 |
|
$2.2130 / $3.5830 | Buy Now |
|
Onlinecomponents.com | MESSERLEISTE 9P RoHS: Compliant | 0 |
|
$2.9900 / $6.0000 | Buy Now |
DISTI #
9-966140-4
|
TTI | Automotive Connectors MESSERLEISTE 9P Min Qty: 210 Package Multiple: 210 Container: Each | Americas - 0 |
|
$1.4700 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-966140-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-966140-4
TE Connectivity
MESSERLEISTE 9P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.791 inch | |
Body Length | 1.221 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94-HB |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 9-966140-4 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
The 9-966140-4 connector is designed to operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F) and is resistant to many chemicals, including fuels, oils, and cleaning solvents. However, it's essential to consult the datasheet and manufacturer's recommendations for specific environmental conditions.
Yes, the 9-966140-4 connector is designed to be compatible with other TE Connectivity products and can be used with third-party components, but it's essential to verify compatibility and ensure proper mating and performance.
The typical lead time and minimum order quantity for the 9-966140-4 connector may vary depending on the region, distributor, and availability. It's recommended to check with authorized distributors or the manufacturer for the most up-to-date information.