Part Details for 9-212437-2 by TE Connectivity
Results Overview of 9-212437-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9-212437-2 Information
9-212437-2 by TE Connectivity is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 9-212437-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7535
|
Newark | Circular Din Connectors C-Din 08P Plg Kit |Amp Te Connectivity 9-212437-2 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 1721 |
|
$3.9100 / $4.1500 | Buy Now |
DISTI #
A32318-ND
|
DigiKey | CONN PLUG HSNG MALE 8POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
825 In Stock |
|
$3.4619 / $5.2500 | Buy Now |
DISTI #
9-212437-2
|
Avnet Americas | - Bulk (Alt: 9-212437-2) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-9-212437-2
|
Mouser Electronics | Circular DIN Connectors C-DIN 08P PLG KIT RoHS: Compliant | 732 |
|
$3.4600 / $4.3200 | Buy Now |
DISTI #
AMP9-212437-2
|
Heilind Electronics | 8 POSN CIRC DIN PLUG ASSEMBLY | Americas - 0 in Stock |
|
$4.0728 / $4.1336 | Buy Now |
|
Onlinecomponents.com | Shielded Circular DIN Connectors RoHS: Compliant |
1721 Partner Stock |
|
$3.5100 / $7.6800 | Buy Now |
DISTI #
30644750
|
Verical | Conn Circular DIN PIN 8 POS ST Cable Mount 8 Terminal 1 Port Box/Carton RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1721 |
|
$3.6700 / $4.2500 | Buy Now |
DISTI #
AMP9-212437-2
|
Interstate Connecting Components | 8 POSN CIRC DIN PLUG ASSEMBLY | 0 |
|
$4.0728 / $4.1336 | Buy Now |
DISTI #
000000000001460701
|
Sager | Circular DIN Connectors C-DIN 08P PLG KIT Min Qty: 900 | 0 |
|
$4.6200 | Buy Now |
DISTI #
9-212437-2
|
Avnet Abacus | (Alt: 9-212437-2) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 9-212437-2
9-212437-2 CAD Models
9-212437-2 Part Data Attributes
|
9-212437-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-212437-2
TE Connectivity
8 CONTACT(S), DIN CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |
9-212437-2 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
Yes, the 9-212437-2 connector is designed to withstand vibrations and can be used in high-vibration applications, but it's recommended to follow proper mounting and installation procedures.
-
The maximum operating temperature for the 9-212437-2 connector is 125°C (257°F).
-
Yes, the 9-212437-2 connector is designed for automated assembly processes and can be used with pick-and-place machines.