Part Details for 9-146274-0 by TE Connectivity
Results Overview of 9-146274-0 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9-146274-0 Information
9-146274-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 9-146274-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4674843
|
Farnell | CONNECTORS RoHS: Compliant Min Qty: 15 Lead time: 3 Weeks, 2 Days Container: Each | 620 |
|
$7.6283 / $10.6690 | Buy Now |
DISTI #
A34259-40-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1975 In Stock |
|
$4.5778 / $7.4600 | Buy Now |
DISTI #
9-146274-0
|
Avnet Americas | - Bulk (Alt: 9-146274-0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 28 |
|
$3.7788 / $3.9813 | Buy Now |
DISTI #
571-9-146274-0
|
Mouser Electronics | Headers & Wire Housings 40P MODII .100CL HDR RoHS: Compliant | 723 |
|
$4.2600 / $5.8300 | Buy Now |
DISTI #
70042459
|
RS | PCB Breakaway Header, 0.100 in, 1 Row 40 Way, 0.125 in, AMPMODU Headers Series Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1264 |
|
$5.5000 / $7.1400 | Buy Now |
|
TE Connectivity | 40 MODII HDR SRST B/A .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 40 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 40 | PCB Header & Receptacle | Part Number: 9-146274-0 | Internal Number: 9-146274-0 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1975 |
|
$6.6700 / $8.0800 | Buy Now |
DISTI #
AMP9-146274-0
|
Heilind Electronics | 40 MODII HDR SRST B/A .100CL | Americas - 0 in Stock |
|
$5.0042 | Buy Now |
|
Onlinecomponents.com | 40 MODII HDR SRST B/A .100CL RoHS: Compliant |
2873 In Stock |
|
$4.0740 / $5.6940 | Buy Now |
DISTI #
67226000
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2315 | Americas - 1095 |
|
$4.8471 / $6.6941 | Buy Now |
DISTI #
16333217
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 775 |
|
$5.5700 | Buy Now |
Part Details for 9-146274-0
9-146274-0 CAD Models
9-146274-0 Part Data Attributes
|
9-146274-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-146274-0
TE Connectivity
40 MODII HDR SRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9-146274-0
This table gives cross-reference parts and alternative options found for 9-146274-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-146274-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PEG40SS-TAR | Mueller Electric Company | Check for Price | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 9-146274-0 vs PEG40SS-TAR |
9-146274-0 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 9-146274-0 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 9-146274-0 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 9-146274-0 connector meets the UL94-V0 flammability rating, making it suitable for use in applications requiring this rating.
-
The 9-146274-0 connector has a sealed design, making it suitable for use in humid or wet environments, but it's not designed for underwater use.