-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FemtoClock®NG Universal Frequency Translator, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8T49N241-998NLGI by Renesas Electronics Corporation is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3251297
|
Farnell | FREQUENCY TRANSLATOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 422 |
|
$6.9185 / $11.1585 | Buy Now |
DISTI #
800-3384-ND
|
DigiKey | IC TRANSLATOR UNIV FREQ 40VQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
342 In Stock |
|
$6.1145 / $10.1000 | Buy Now |
DISTI #
8T49N241-998NLGI
|
Avnet Americas | Frequency Translator, 8 kHz to 1 GHz, 4 Outputs, 3.135 V to 3.465 V, 40 Pins, VFQFPN-EP - Trays (Alt: 8T49N241-998NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.6400 | Buy Now |
DISTI #
972-8T49N241-998NLGI
|
Mouser Electronics | Clock Generators & Support Products UFT 1 Integer 3 Frac 0.35ps EEProm 25MHz RoHS: Compliant | 254 |
|
$6.0300 / $10.1000 | Buy Now |
DISTI #
86890771
|
Verical | Clock Generator 0.008MHz to 875MHz-IN 1000MHz-OUT 40-Pin VFQFPN EP Tray Min Qty: 5 Package Multiple: 1 | Americas - 490 |
|
$5.4500 / $9.6900 | Buy Now |
DISTI #
8T49N241-998NLGI
|
Avnet Silica | Frequency Translator 8 kHz to 1 GHz 4 Outputs 3135 V to 3465 V 40 Pins VFQFPNEP (Alt: 8T49N241-998NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
8T49N241-998NLGI
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 490 |
|
$5.4400 / $9.6900 | Buy Now |
|
Vyrian | Peripheral ICs | 118 |
|
RFQ | |
|
Win Source Electronics | IC TRANSLATOR UNIV FREQ 40VQFN / IC 1GHz 1 40-VFQFN Exposed Pad | 14060 |
|
$6.9456 / $10.4183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8T49N241-998NLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8T49N241-998NLGI
Renesas Electronics Corporation
FemtoClock®NG Universal Frequency Translator, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | NLG40P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1000 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for 8T49N241-998NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8T49N241-998NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS840001BGI-25LFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 170MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | 8T49N241-998NLGI vs ICS840001BGI-25LFT |
840004AG-01LFT | Integrated Device Technology Inc | Check for Price | TSSOP-20, Reel | 8T49N241-998NLGI vs 840004AG-01LFT |
840002AG-01LFT | Integrated Device Technology Inc | Check for Price | TSSOP-16, Reel | 8T49N241-998NLGI vs 840002AG-01LFT |
840002AGI-01LF | Integrated Device Technology Inc | Check for Price | TSSOP-16, Tube | 8T49N241-998NLGI vs 840002AGI-01LF |
ICS840004AGI-01LF | Integrated Device Technology Inc | Check for Price | Clock Generator, 175MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | 8T49N241-998NLGI vs ICS840004AGI-01LF |
840004AGI-01LF | Integrated Device Technology Inc | Check for Price | Clock Generator, 175MHz, PDSO20, 6.5 X 4.4 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, LEAD FREE, MO-153, TSSOP-20 | 8T49N241-998NLGI vs 840004AGI-01LF |
ICS840002AGI-01LF | Integrated Device Technology Inc | Check for Price | Clock Generator, 175MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-16 | 8T49N241-998NLGI vs ICS840002AGI-01LF |
8T49N241-998NLGI8 | Renesas Electronics Corporation | Check for Price | FemtoClock®NG Universal Frequency Translator, VFQFPN0/Reel | 8T49N241-998NLGI vs 8T49N241-998NLGI8 |
840004AG-01 | Integrated Device Technology Inc | Check for Price | Clock Generator, 175MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | 8T49N241-998NLGI vs 840004AG-01 |
8T49N241-DDDNLGI# | Integrated Device Technology Inc | Check for Price | Clock Generator | 8T49N241-998NLGI vs 8T49N241-DDDNLGI# |
A good PCB layout for the 8T49N241-998NLGI involves keeping the clock input traces as short as possible, using a solid ground plane, and minimizing the distance between the device and the crystal oscillator. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper power and decoupling, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 0.1uF and 10uF) close to the device's power pins, and consider adding a 10uF capacitor between the VDD and VSS pins. Also, ensure the power supply can provide the required current.
The 8T49N241-998NLGI has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad if the device will be operating in a high-temperature environment. Also, avoid overheating the device during soldering or rework.
To troubleshoot issues, start by verifying the power supply and clock input. Check for proper termination and signal integrity. Use an oscilloscope to verify the clock signal and data signals. If issues persist, consult the datasheet and application notes, and consider contacting Renesas support or a qualified engineer for assistance.
To minimize EMI and RFI, use a shielded enclosure, and ensure the PCB is designed with EMI reduction in mind (e.g., use a solid ground plane, minimize trace lengths, and avoid parallel traces). Also, consider using EMI filters or common-mode chokes on the clock input and output signals.