Part Details for 8SLVD1212NLGI by Integrated Device Technology Inc
Results Overview of 8SLVD1212NLGI by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8SLVD1212NLGI Information
8SLVD1212NLGI by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8SLVD1212NLGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 25612 |
|
RFQ | |
|
Vyrian | Logic ICs | 25136 |
|
RFQ |
Part Details for 8SLVD1212NLGI
8SLVD1212NLGI CAD Models
8SLVD1212NLGI Part Data Attributes
|
8SLVD1212NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8SLVD1212NLGI
Integrated Device Technology Inc
VFQFPN-40, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220VJJD3, VFQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | NLG40P2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO AVAILABLE IN 0.50 MM PITCH PACKAGE | |
Family | 8SLVD | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.045 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for 8SLVD1212NLGI
This table gives cross-reference parts and alternative options found for 8SLVD1212NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8SLVD1212NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDCLVD1212RHAT | Texas Instruments | $4.5381 | Low jitter, 2-input selectable 1:12 universal-to-LVDS buffer 40-VQFN -40 to 85 | 8SLVD1212NLGI vs CDCLVD1212RHAT |
8SLVD1212NLGI/W | Integrated Device Technology Inc | Check for Price | VFQFPN-40, Reel | 8SLVD1212NLGI vs 8SLVD1212NLGI/W |
8SLVD1212ANLGI8 | Renesas Electronics Corporation | Check for Price | 1:12, LVDS Output Fanout Buffer, VFQFPN0/Reel | 8SLVD1212NLGI vs 8SLVD1212ANLGI8 |
8SLVD1212ANLGI8 | Integrated Device Technology Inc | Check for Price | VFQFPN-40, Reel | 8SLVD1212NLGI vs 8SLVD1212ANLGI8 |
8SLVD1212NLGI8 | Integrated Device Technology Inc | Check for Price | VFQFPN-40, Reel | 8SLVD1212NLGI vs 8SLVD1212NLGI8 |
8SLVD1212NLGI Frequently Asked Questions (FAQ)
-
A good PCB layout for the 8SLVD1212NLGI involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
The 8SLVD1212NLGI requires a stable power supply with minimal noise and ripple. Use a high-quality power supply with a low output impedance, and decouple the device with 0.1uF and 10uF capacitors in parallel, placed close to the device.
-
The 8SLVD1212NLGI is rated for operation from -40°C to +85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
To troubleshoot issues with the 8SLVD1212NLGI, start by verifying the power supply and decoupling, then check the input and output signals for proper termination and signal integrity. Use an oscilloscope to analyze the signals and identify any anomalies.
-
The 8SLVD1212NLGI is not specifically designed or tested for radiation-hardened applications. If you need a radiation-hardened device, consider using a different part or consulting with the manufacturer for custom solutions.