Part Details for 8N4Q001EG-0140CDI8 by Integrated Device Technology Inc
Results Overview of 8N4Q001EG-0140CDI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8N4Q001EG-0140CDI8 Information
8N4Q001EG-0140CDI8 by Integrated Device Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for 8N4Q001EG-0140CDI8
8N4Q001EG-0140CDI8 CAD Models
8N4Q001EG-0140CDI8 Part Data Attributes
|
8N4Q001EG-0140CDI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8N4Q001EG-0140CDI8
Integrated Device Technology Inc
LVDS Output Clock Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TR | |
Fall Time-Max | 0.425 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 133.333333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 7.0mm x 5.0mm x 1.55mm | |
Rise Time-Max | 0.425 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 8N4Q001EG-0140CDI8
This table gives cross-reference parts and alternative options found for 8N4Q001EG-0140CDI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8N4Q001EG-0140CDI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8N4Q001KG-0140CD | Integrated Device Technology Inc | Check for Price | LVDS Output Clock Oscillator | 8N4Q001EG-0140CDI8 vs 8N4Q001KG-0140CD |
8N4Q001AG-0140CDI | Integrated Device Technology Inc | Check for Price | LVDS Output Clock Oscillator | 8N4Q001EG-0140CDI8 vs 8N4Q001AG-0140CDI |
8N4Q001AG-0140CDI8 | Integrated Device Technology Inc | Check for Price | LVDS Output Clock Oscillator | 8N4Q001EG-0140CDI8 vs 8N4Q001AG-0140CDI8 |
8N4Q001EG-0140CD | Integrated Device Technology Inc | Check for Price | LVDS Output Clock Oscillator | 8N4Q001EG-0140CDI8 vs 8N4Q001EG-0140CD |
8N4Q001AG-0140CD8 | Integrated Device Technology Inc | Check for Price | LVDS Output Clock Oscillator | 8N4Q001EG-0140CDI8 vs 8N4Q001AG-0140CD8 |
8N4Q001KG-0140CDI | Integrated Device Technology Inc | Check for Price | LVDS Output Clock Oscillator | 8N4Q001EG-0140CDI8 vs 8N4Q001KG-0140CDI |
8N4Q001EG-0140CDI | Renesas Electronics Corporation | Check for Price | LVDS Output Clock Oscillator, 133.333333MHz Nom | 8N4Q001EG-0140CDI8 vs 8N4Q001EG-0140CDI |
8N4Q001KG-0140CD8 | Integrated Device Technology Inc | Check for Price | LVDS Output Clock Oscillator | 8N4Q001EG-0140CDI8 vs 8N4Q001KG-0140CD8 |