Part Details for 8LB6S2B8 by Lovato Electric Inc
Results Overview of 8LB6S2B8 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8LB6S2B8 Information
8LB6S2B8 by Lovato Electric Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 8LB6S2B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893962
|
RS | Sound-Light Pulsed Or Continuous, 62mm, Bulb Included, White, 24VAC/DC, 80Db Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$249.3500 | RFQ |
|
Onlinecomponents.com | Sound-Light Pulsed Or Continuous, 62mm, Bulb Included, White, 24VAC/DC, 80Db | LOVATO Electric 8LB6S2B8 RoHS: Compliant | 0 |
|
$179.0000 / $187.3000 | Buy Now |
DISTI #
8LB6S2B8
|
TME | Signaller: lighting-sound, LED, white, 24VDC, 24VAC Min Qty: 1 | 0 |
|
$85.7700 / $98.0200 | RFQ |