Part Details for 8D013W04PB by SOURIAU-SUNBANK
Results Overview of 8D013W04PB by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8D013W04PB Information
8D013W04PB by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 8D013W04PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8D013W04PB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
Order Now | |
DISTI #
8D013W04PB
|
PEI Genesis | 8D 4C 4#16 PIN RECP Min Qty: 1 | 132 |
|
$31.2400 / $52.0700 | Buy Now |
Part Details for 8D013W04PB
8D013W04PB CAD Models
8D013W04PB Part Data Attributes
|
8D013W04PB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D013W04PB
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Coupling Type | THREADED | |
Degrees of Rotation | 90 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 13-04 |
Alternate Parts for 8D013W04PB
This table gives cross-reference parts and alternative options found for 8D013W04PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D013W04PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/20FC4PB | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 8D013W04PB vs D38999/20FC4PB |
D38999/20JC4PB | Eaton Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | 8D013W04PB vs D38999/20JC4PB |
CJ1420CC4PX | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | 8D013W04PB vs CJ1420CC4PX |
CJ1420FC4PX | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | 8D013W04PB vs CJ1420FC4PX |
D38999/20KC4PX | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | 8D013W04PB vs D38999/20KC4PX |
ACT20MC04PB | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Composite, Male, Crimp Terminal, Receptacle | 8D013W04PB vs ACT20MC04PB |
CJ1420KC4PB | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | 8D013W04PB vs CJ1420KC4PB |
YDTS20H13-04PB0000 | TE Connectivity | Check for Price | MIL Series Connector | 8D013W04PB vs YDTS20H13-04PB0000 |
D38999/20FC4PB | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 8D013W04PB vs D38999/20FC4PB |
D38999/20SC4PB | TE Connectivity | Check for Price | MIL Series Connector | 8D013W04PB vs D38999/20SC4PB |