Part Details for 8ARL-202 by Sifam Tinsley Precision Instrumentation Ltd
Results Overview of 8ARL-202 by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8ARL-202 Information
8ARL-202 by Sifam Tinsley Precision Instrumentation Ltd is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 8ARL-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9553
|
Newark | Current Transformer, 50-400Hz, Panel, Transformer Mounting:Panel Mount, Product Range:Omega 30E 8Arl Series, Frequency Max:400Hz, Frequency Min:50Hz, Turns Ratio:2000:5 Rohs Compliant: Yes |Sifam Tinsley 8ARL-202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.0000 | Buy Now |
DISTI #
2543-8ARL-202-ND
|
DigiKey | ANSI CT,2000:5,3.25"ID,24"L,Dnut Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
350 In Stock |
|
$105.0000 | Buy Now |
DISTI #
75144875
|
RS | Omega 30E 8ARL ANSI Current Transformer, Donut w/ 24" Leads, 3.25" I.D., 2000 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$105.0000 | RFQ |