Part Details for 8W-33.33333MDD-T by TXC Corporation
Results Overview of 8W-33.33333MDD-T by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8W-33.33333MDD-T Information
8W-33.33333MDD-T by TXC Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 8W-33.33333MDD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5630
|
Newark | Mems Oscillator, 33.33333Mhz, 2.5 X 2Mm, Cmos, Frequency Nom:33.33333Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:1.8V, Product Range:8W Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Txc 8W-33.33333MDD-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.3000 | Buy Now |
DISTI #
79T2925
|
Newark | Mems Oscillator, 33.33333Mhz, 2.5 X 2Mm, Cmos, Frequency Nom:33.33333Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:1.8V, Product Range:8W Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Txc 8W-33.33333MDD-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
717-8W-33.33333MDD-T
|
Mouser Electronics | Standard Clock Oscillators | 0 |
|
$1.0500 / $1.0700 | Order Now |
Part Details for 8W-33.33333MDD-T
8W-33.33333MDD-T CAD Models
8W-33.33333MDD-T Part Data Attributes
|
8W-33.33333MDD-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8W-33.33333MDD-T
TXC Corporation
CMOS Output Clock Oscillator, 33.33333MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.33333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,61/53 | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
8W-33.33333MDD-T Frequently Asked Questions (FAQ)
-
TXC recommends a symmetrical PCB layout with a ground plane underneath the oscillator to minimize noise and radiation. A minimum of 10mm clearance around the device is also recommended.
-
To ensure proper startup, TXC recommends applying power to the oscillator slowly (dv/dt < 10V/ms) and ensuring that the power supply is stable and noise-free.
-
The 8W-33.33333MDD-T has a maximum allowable frequency deviation of ±100 ppm over the operating temperature range of -40°C to +85°C.
-
Yes, the 8W-33.33333MDD-T is designed to withstand vibrations up to 10G (10Hz to 2kHz) and shocks up to 100G (11ms duration). However, it's recommended to consult TXC for specific vibration and shock requirements.
-
TXC recommends storing the 8W-33.33333MDD-T in a dry, cool place (temperature range: -40°C to +85°C, humidity: 60% or less) to prevent damage and ensure long-term reliability.