Part Details for 8N3DV85EC-0131CDI8 by Renesas Electronics Corporation
Results Overview of 8N3DV85EC-0131CDI8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8N3DV85EC-0131CDI8 Information
8N3DV85EC-0131CDI8 by Renesas Electronics Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for 8N3DV85EC-0131CDI8
8N3DV85EC-0131CDI8 CAD Models
8N3DV85EC-0131CDI8 Part Data Attributes
|
8N3DV85EC-0131CDI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8N3DV85EC-0131CDI8
Renesas Electronics Corporation
LVPECL Output Clock Oscillator, 975MHz Min, 1300MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 787.5 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 975 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2,105 | |
Physical Dimension | 7.15mm x 5.15mm x 1.65mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |