Part Details for 89PR20K by TT electronics / BI Technologies
Results Overview of 89PR20K by TT electronics / BI Technologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
89PR20K Information
89PR20K by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 89PR20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M5275
|
Newark | Trimmer Potentiometer, 20Kohm 20Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:20Turns, Power Rating:750Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 89PR20K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 978 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 498 |
|
$0.3675 / $1.3125 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75 W, 20000 ohm | 752 |
|
$0.6250 / $1.5000 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75 W, 20000 ohm | 398 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75 W, 20000 ohm | 360 |
|
$0.6300 / $1.5750 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75 W, 20000 ohm | 179 |
|
$0.9750 / $1.9500 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75 W, 20000 ohm | 50 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for 89PR20K
89PR20K CAD Models
89PR20K Part Data Attributes
|
89PR20K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
89PR20K
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 20000ohm, 3/4 INCH, RECTANGULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 7519 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e0 | |
Lead Diameter | 0.533 mm | |
Lead Length | 4.445 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Size Code | 7519 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 89PR20K
This table gives cross-reference parts and alternative options found for 89PR20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89PR20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
89PR20KLF | TT electronics / BI Technologies | $1.2533 | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 20000ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | 89PR20K vs 89PR20KLF |