Part Details for 89PR200LF by TT electronics / BI Technologies
Results Overview of 89PR200LF by TT electronics / BI Technologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
89PR200LF Information
89PR200LF by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 89PR200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M5284
|
Newark | Trimmer Potentiometer, 200 Ohm 20Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:20Turns, Power Rating:750Mwrohs Compliant: Yes |Tt Electronics/bi Technologies 89PR200LF RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8210 / $0.8890 | Buy Now |
DISTI #
987-1560-ND
|
DigiKey | TRIMMER 200OHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
943 In Stock |
|
$0.8517 / $1.7200 | Buy Now |
DISTI #
E02:0323_03827342
|
Arrow Electronics | Res Cermet Trimmer 200 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box Min Qty: 32 Package Multiple: 1 Lead time: 20 Weeks | Europe - 32 |
|
$0.8205 / $1.0377 | Buy Now |
|
Future Electronics | 89 Series 3/4 inch Rectangular 200 Ohm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 10000Box |
|
$0.7750 / $0.8750 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box RoHS: Compliant |
1523 In Stock |
|
$0.7190 / $0.9310 | Buy Now |
DISTI #
86307827
|
Verical | Res Cermet Trimmer 200 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box Min Qty: 100 Package Multiple: 100 Date Code: 2444 | Americas - 2500 |
|
$1.3328 | Buy Now |
DISTI #
69785048
|
Verical | Res Cermet Trimmer 200 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box Min Qty: 100 Package Multiple: 100 Date Code: 2332 | Americas - 1500 |
|
$1.0400 / $1.2103 | Buy Now |
DISTI #
16633766
|
Verical | Res Cermet Trimmer 200 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box Min Qty: 32 Package Multiple: 32 | Americas - 32 |
|
$0.8216 / $1.0390 | Buy Now |
|
Future Electronics | 89 Series 3/4 inch Rectangular 200 Ohm �10 % Multi-Turn Trimming Potentiometer Min Qty: 1 Package Multiple: 1 |
10000 null |
|
$1.2700 / $1.3500 | Buy Now |
DISTI #
89PR200LF
|
IBS Electronics | 89PR200LF by BI TECHNOLOGIES is a 3/4 inch rectangular multi-turn trimming potentiometer with 200 Ohm resistance, 10% tolerance, and 0.5W power rating, ideal for precise resistance adjustments. Min Qty: 10 Package Multiple: 1 | 11523 |
|
$0.9347 / $1.1375 | Buy Now |
Part Details for 89PR200LF
89PR200LF CAD Models
89PR200LF Part Data Attributes
|
89PR200LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
89PR200LF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 200ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 7519 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.533 mm | |
Lead Length | 4.669 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 89PR200LF
This table gives cross-reference parts and alternative options found for 89PR200LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89PR200LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
89PR200 | TT electronics / BI Technologies | Check for Price | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 200ohm, 3/4 INCH, RECTANGULAR, 3 PINS | 89PR200LF vs 89PR200 |