Part Details for 8980K5 by Eaton Cutler-Hammer
Results Overview of 8980K5 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8980K5 Information
8980K5 by Eaton Cutler-Hammer is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 8980K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle DPST Lever Screw 30A 600VAC 250VDC 1491.4VA Panel Mount with Frame Automotive RoHS: Compliant |
224 In Stock |
|
$48.8700 / $64.1500 | Buy Now |
|
Master Electronics | Switch Toggle DPST Lever Screw 30A 600VAC 250VDC 1491.4VA Panel Mount with Frame Automotive RoHS: Compliant |
224 In Stock |
|
$48.8700 / $64.1500 | Buy Now |