Part Details for 8975-0-15-01-21-27-10-0 by Mill-Max Mfg Corp
Results Overview of 8975-0-15-01-21-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8975-0-15-01-21-27-10-0 Information
8975-0-15-01-21-27-10-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 8975-0-15-01-21-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1919
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 8975-0-15-01-21-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.6230 | Buy Now |
DISTI #
ED1116-ND
|
DigiKey | CONN PIN RCPT .015-.022 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8500 In Stock |
|
$0.1233 / $0.2100 | Buy Now |
DISTI #
575-897500
|
Mouser Electronics | Circuit Board Hardware - PCB PIN RECEPT SOLDER .036 RoHS: Not Compliant | 42867 |
|
$0.3620 / $0.7200 | Buy Now |
DISTI #
V36:1790_06511964
|
Arrow Electronics | Contact SKT 21 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 1779 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1735 | Americas - 69167 |
|
$0.0562 / $0.3060 | Buy Now |
|
Bisco Industries | 215 |
|
Buy Now | ||
DISTI #
25665229
|
Verical | Contact SKT 21 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 1779 Package Multiple: 1 Date Code: 1735 | Americas - 69167 |
|
$0.3060 | Buy Now |
DISTI #
000000000001000675
|
Sager | Circuit Board Hardware - PCB PIN RECEPT SOLDER .036 Min Qty: 1000 | 0 |
|
$0.0873 / $0.5014 | Buy Now |
Part Details for 8975-0-15-01-21-27-10-0
8975-0-15-01-21-27-10-0 CAD Models
8975-0-15-01-21-27-10-0 Part Data Attributes
|
8975-0-15-01-21-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8975-0-15-01-21-27-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 8975-0-15-01-21-27-10-0
This table gives cross-reference parts and alternative options found for 8975-0-15-01-21-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8975-0-15-01-21-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8975-0-15-15-21-14-10-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal | 8975-0-15-01-21-27-10-0 vs 8975-0-15-15-21-14-10-0 |
8975-0-15-01-21-27-10-0 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections without damaging the terminals.
-
Yes, the 8975-0-15-01-21-27-10-0 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure connections to prevent damage or disconnection.
-
The 8975-0-15-01-21-27-10-0 connector is designed to operate in a wide temperature range (-55°C to 125°C) and can withstand exposure to moisture and humidity. However, it's essential to follow proper sealing and protection guidelines to ensure reliable operation in harsh environments.
-
While the connector is designed for use with AWG 20-24 wires, it's possible to use it with other wire sizes. However, it's crucial to ensure that the wire size and insulation type are compatible with the connector's terminal design and that the connections are secure and reliable.
-
Yes, it's essential to follow the recommended PCB layout guidelines provided by Mill-Max Mfg Corp to ensure proper clearance, spacing, and orientation of the connector on the PCB. This will help prevent mechanical interference, ensure reliable connections, and facilitate easy assembly and rework.