-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
89361-112LF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8971
|
Newark | Wtb Connector, Rcpt, 12Pos, 2Rows, 2Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2Mm, No. Of Rows:2 Row, No. Of Contacts:12Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Communications Solutions 89361-112LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$0.4930 | Buy Now |
DISTI #
2266-89361-112LF-ND
|
DigiKey | CONN RCPT 12POS IDC 28AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT |
1715 In Stock |
|
$0.6800 / $0.7300 | Buy Now |
DISTI #
609-5152-ND
|
DigiKey | CONN RCPT 12POS IDC 28AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6216 / $1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1715 Partner Stock |
|
$0.6660 / $0.7680 | Buy Now |
DISTI #
89361-112LF
|
TME | Connector: IDC, plug, female, PIN: 12, without strain relief, IDC Min Qty: 1 | 852 |
|
$0.7200 / $1.2600 | Buy Now |
DISTI #
89361-112LF
|
IBS Electronics | MINITEK®, IDC 2.00MM PITCH WIRE TO BOARD CONNECTOR RECEPTACLE. Min Qty: 176 Package Multiple: 1 | 1715 |
|
$0.6000 / $0.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1715 Partner Stock |
|
$0.6660 / $0.7680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
89361-112LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
89361-112LF
Amphenol Communications Solutions
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.189 inch | |
Body Depth | 0.402 inch | |
Body Length | 0.654 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 919VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 7.87u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.196 N |