Part Details for 891-009-25SA2-BRT2T by Glenair Inc
Results Overview of 891-009-25SA2-BRT2T by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
891-009-25SA2-BRT2T Information
891-009-25SA2-BRT2T by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 891-009-25SA2-BRT2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5354
|
Newark | Nano Miniature Conn, R/A Rcpt, 25Pos, Th, D Sub Connector Type:Nano Miniature, Gender:Receptacle, Product Range:89 Series, No. Of Contacts:25Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Contact Material:- Rohs Compliant: Yes |Glenair 891-009-25SA2-BRT2T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$324.2100 / $1,209.2700 | Buy Now |
DISTI #
891-009-25SA2-BRT2
|
Avnet Americas | - Bulk (Alt: 891-009-25SA2-BRT2) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$263.2335 / $1,119.6875 | Buy Now |
DISTI #
631-89100925SA2BRT2T
|
Mouser Electronics | Rectangular MIL Spec Connectors 11+ start 5 wks | 1 |
|
$663.0700 / $1,152.1400 | Buy Now |
DISTI #
GLE891-009-25SA2-BRT2T
|
Interstate Connecting Components | DUAL ROW NANO RECPT RIGHT ANGLE MOUNT | 0 |
|
$662.8080 / $1,099.3296 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 32 |
|
$1,212.1700 / $2,039.6000 | Buy Now |
Part Details for 891-009-25SA2-BRT2T
891-009-25SA2-BRT2T CAD Models
891-009-25SA2-BRT2T Part Data Attributes
|
891-009-25SA2-BRT2T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-009-25SA2-BRT2T
Glenair Inc
D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body Breadth | 0.14 inch | |
Body Depth | 0.454 inch | |
Body Length | 0.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn63Pb37) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 71 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 891-009-25SA2-BRT2T
This table gives cross-reference parts and alternative options found for 891-009-25SA2-BRT2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 891-009-25SA2-BRT2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
891-009-25SA2-BRT1J | Glenair Inc | $385.5957 | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | 891-009-25SA2-BRT2T vs 891-009-25SA2-BRT1J |
891-009-25SA1-BRT2T | Glenair Inc | Check for Price | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | 891-009-25SA2-BRT2T vs 891-009-25SA1-BRT2T |
891-009-25SS-BRT1J | Glenair Inc | Check for Price | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | 891-009-25SA2-BRT2T vs 891-009-25SS-BRT1J |
891-009-25ST-BRT2T | Glenair Inc | Check for Price | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | 891-009-25SA2-BRT2T vs 891-009-25ST-BRT2T |
891-009-25SA2-BRT2J | Glenair Inc | Check for Price | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | 891-009-25SA2-BRT2T vs 891-009-25SA2-BRT2J |
891-009-25ST-BRT2J | Glenair Inc | Check for Price | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | 891-009-25SA2-BRT2T vs 891-009-25ST-BRT2J |
891-009-25SA1-BRT2J | Glenair Inc | Check for Price | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | 891-009-25SA2-BRT2T vs 891-009-25SA1-BRT2J |
891-009-25ST-BRT1J | Glenair Inc | Check for Price | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | 891-009-25SA2-BRT2T vs 891-009-25ST-BRT1J |
891-009-25SA1-BRT1J | Glenair Inc | Check for Price | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | 891-009-25SA2-BRT2T vs 891-009-25SA1-BRT1J |