Part Details for 891-007-9SA2-BST1T by Glenair Inc
Results Overview of 891-007-9SA2-BST1T by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
891-007-9SA2-BST1T Information
891-007-9SA2-BST1T by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 891-007-9SA2-BST1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5326
|
Newark | Connector |Glenair 891-007-9SA2-BST1T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$165.7000 / $618.0700 | Buy Now |
DISTI #
891-007-9SA2-BST1T
|
Avnet Americas | - Bulk (Alt: 891-007-9SA2-BST1T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$134.5378 / $572.2875 | Buy Now |
DISTI #
631-8910079SA2-BST1T
|
Mouser Electronics | Rectangular MIL Spec Connectors 11+ start 8 wks | 0 |
|
$260.2800 / $463.1200 | Order Now |
DISTI #
GLE891-007-9SA2-BST1T
|
Interstate Connecting Components | DUAL ROW NANO RECPT VERTICAL MOUNT | 0 |
|
$338.7600 / $561.8823 | Buy Now |
DISTI #
891-007-9SA2-BST1T
|
Avnet Abacus | (Alt: 891-007-9SA2-BST1T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 891-007-9SA2-BST1T
891-007-9SA2-BST1T CAD Models
891-007-9SA2-BST1T Part Data Attributes
|
891-007-9SA2-BST1T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-007-9SA2-BST1T
Glenair Inc
D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
891-007-9SA2-BST1T Frequently Asked Questions (FAQ)
-
The operating temperature range of the 891-007-9SA2-BST1T connector is -55°C to 125°C, according to Glenair's specifications.
-
Yes, the 891-007-9SA2-BST1T connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial systems.
-
The mating cycle life of the 891-007-9SA2-BST1T connector is typically rated for 500 to 1000 mating cycles, depending on the specific application and environmental conditions.
-
Yes, the 891-007-9SA2-BST1T connector is designed to operate in harsh environments, including high humidity and salt spray, making it suitable for applications such as marine, aerospace, and industrial systems.
-
The typical lead time for delivery of the 891-007-9SA2-BST1T connector can vary depending on the quantity, availability, and shipping location, but it is typically around 6-12 weeks.