Part Details for 891-007-15SA2-BST1T by Glenair Inc
Results Overview of 891-007-15SA2-BST1T by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
891-007-15SA2-BST1T Information
891-007-15SA2-BST1T by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 891-007-15SA2-BST1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5318
|
Newark | Connector |Glenair 891-007-15SA2-BST1T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$229.0700 / $854.4200 | Buy Now |
DISTI #
891-007-15SA2-BST1T
|
Avnet Americas | - Bulk (Alt: 891-007-15SA2-BST1T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 158 Factory Stock |
|
$185.9754 / $791.1250 | Buy Now |
DISTI #
631-89100715SA2BST1T
|
Mouser Electronics | Rectangular MIL Spec Connectors NANOMINIATURE CONNECTOR RoHS: Compliant | 4 |
|
$314.5200 / $838.5400 | Buy Now |
DISTI #
891-007-15SA2-BST1T
|
TTI | Rectangular MIL Spec Connectors NANOMINIATURE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$263.2900 / $777.6200 | Buy Now |
DISTI #
GLE891-007-15SA2-BST1T
|
Interstate Connecting Components | DUAL ROW NANO RECPT VERTICAL MOUNT | 0 |
|
$468.3120 / $776.7410 | Buy Now |
Part Details for 891-007-15SA2-BST1T
891-007-15SA2-BST1T CAD Models
891-007-15SA2-BST1T Part Data Attributes
|
891-007-15SA2-BST1T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-007-15SA2-BST1T
Glenair Inc
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 891-007-15SA2-BST1T
This table gives cross-reference parts and alternative options found for 891-007-15SA2-BST1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 891-007-15SA2-BST1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
891-015-15SA2-STMT | Glenair Inc | $300.7326 | D Nanominiature Connector, 15 Contact(s), Female, Surface Mount Terminal, Receptacle, | 891-007-15SA2-BST1T vs 891-015-15SA2-STMT |
891-007-15SA1-BST2T | Glenair Inc | $328.1842 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | 891-007-15SA2-BST1T vs 891-007-15SA1-BST2T |
891-013-15ST-BRST | Glenair Inc | $366.6793 | D Nanominiature Connector, 15 Contact(s), Female, Surface Mount Terminal, Receptacle, | 891-007-15SA2-BST1T vs 891-013-15ST-BRST |
891-007-15SA2-BST1T Frequently Asked Questions (FAQ)
-
The operating temperature range of the 891-007-15SA2-BST1T connector is -55°C to 200°C (-65°F to 392°F).
-
Yes, the 891-007-15SA2-BST1T connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-55302.
-
Yes, the 891-007-15SA2-BST1T connector is designed to operate in harsh environmental conditions, including salt spray, humidity, and extreme temperatures, making it suitable for marine and aerospace applications.
-
The 891-007-15SA2-BST1T connector has a minimum mating cycle rating of 500 cycles.
-
Yes, the 891-007-15SA2-BST1T connector is RoHS and REACH compliant, ensuring it meets European Union directives for environmental protection.